Technical Document
Specifications
Brand
SunhayatoType
Prototyping board
Length
83mm
Width
117mm
Height
9mm
Dimensions
83 x 117 x 9mm
Country of Origin
Japan
Product details
Bread board
Soldering not required, circuit can be assembled simply by pushing in the part
Ideal for trial circuit checks, operational checks etc.
AED 68.75
AED 68.75 Each (ex VAT)
AED 72.19
AED 72.19 Each (inc. VAT)
1
AED 68.75
AED 68.75 Each (ex VAT)
AED 72.19
AED 72.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 68.75 |
5 - 9 | AED 63.91 |
10 - 24 | AED 60.87 |
25 - 49 | AED 57.78 |
50+ | AED 53.15 |
Technical Document
Specifications
Brand
SunhayatoType
Prototyping board
Length
83mm
Width
117mm
Height
9mm
Dimensions
83 x 117 x 9mm
Country of Origin
Japan
Product details
Bread board
Soldering not required, circuit can be assembled simply by pushing in the part
Ideal for trial circuit checks, operational checks etc.