SAD-101, Breadboard Solderless Breadboard 83 x 52 x 9mm

RS Stock No.: 189-2277Brand: SunhayatoManufacturers Part No.: SAD-101
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Solderless Breadboard

Number of Connections

408

Length

83mm

Width

52mm

Height

9mm

Dimensions

83 x 52 x 9mm

Country of Origin

Japan

AED 23.20

AED 23.20 Each (ex VAT)

AED 24.36

AED 24.36 Each (inc. VAT)

SAD-101, Breadboard Solderless Breadboard 83 x 52 x 9mm

AED 23.20

AED 23.20 Each (ex VAT)

AED 24.36

AED 24.36 Each (inc. VAT)

SAD-101, Breadboard Solderless Breadboard 83 x 52 x 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 23.20
5+AED 21.74

Technical Document

Specifications

Type

Solderless Breadboard

Number of Connections

408

Length

83mm

Width

52mm

Height

9mm

Dimensions

83 x 52 x 9mm

Country of Origin

Japan