Technical Document
Specifications
Brand
SunhayatoType
Prototyping board
Length
83mm
Width
147mm
Height
16mm
Dimensions
83 x 147 x 16mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 160.44
AED 160.44 Each (ex VAT)
AED 168.46
AED 168.46 Each (inc. VAT)
SAD-11, Breadboard Prototyping Board 83 x 147 x 16mm
1
AED 160.44
AED 160.44 Each (ex VAT)
AED 168.46
AED 168.46 Each (inc. VAT)
SAD-11, Breadboard Prototyping Board 83 x 147 x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 160.44 |
10 - 19 | AED 157.92 |
20 - 49 | AED 156.34 |
50+ | AED 149.36 |
Technical Document
Specifications
Brand
SunhayatoType
Prototyping board
Length
83mm
Width
147mm
Height
16mm
Dimensions
83 x 147 x 16mm
Country of Origin
Japan