SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

RS Stock No.: 505-3374Brand: SunhayatoManufacturers Part No.: SPP-100
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

100mm

Insulation Colour

Black, Blue, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

10

Country of Origin

Japan

Product details

Jump Wire

Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)

AED 26.25

AED 2.625 Each (In a Bag of 10) (ex VAT)

AED 27.56

AED 2.756 Each (In a Bag of 10) (inc. VAT)

SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

AED 26.25

AED 2.625 Each (In a Bag of 10) (ex VAT)

AED 27.56

AED 2.756 Each (In a Bag of 10) (inc. VAT)

SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
10 - 40AED 2.625AED 26.25
50 - 90AED 2.258AED 22.58
100 - 240AED 2.048AED 20.48
250 - 490AED 1.995AED 19.95
500+AED 1.942AED 19.42

Technical Document

Specifications

Type

Insulated

Length

100mm

Insulation Colour

Black, Blue, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

10

Country of Origin

Japan

Product details

Jump Wire

Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)