Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

RS Stock No.: 505-3380Brand: SunhayatoManufacturers Part No.: SPP-150
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

150mm

Insulation Colour

Black, Blue, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

10

Country of Origin

Japan

Product details

Jump Wire

Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)

Stock information temporarily unavailable.

AED 25.72

AED 2.572 Each (In a Bag of 10) (ex VAT)

AED 27.01

AED 2.701 Each (In a Bag of 10) (inc. VAT)

SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

AED 25.72

AED 2.572 Each (In a Bag of 10) (ex VAT)

AED 27.01

AED 2.701 Each (In a Bag of 10) (inc. VAT)

SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 2.572AED 25.72
50 - 90AED 2.205AED 22.05
100 - 240AED 1.995AED 19.95
250 - 490AED 1.942AED 19.42
500+AED 1.89AED 18.90

Technical Document

Specifications

Type

Insulated

Length

150mm

Insulation Colour

Black, Blue, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

10

Country of Origin

Japan

Product details

Jump Wire

Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)