Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

RS Stock No.: 505-3396Brand: SunhayatoManufacturers Part No.: SPP-200
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

200mm

Insulation Colour

Black, Blue, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

10

Country of Origin

Japan

Product details

Jump Wire

Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)

Stock information temporarily unavailable.

AED 26.78

AED 2.678 Each (In a Bag of 10) (ex VAT)

AED 28.12

AED 2.812 Each (In a Bag of 10) (inc. VAT)

SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow

AED 26.78

AED 2.678 Each (In a Bag of 10) (ex VAT)

AED 28.12

AED 2.812 Each (In a Bag of 10) (inc. VAT)

SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 2.678AED 26.78
50 - 90AED 2.258AED 22.58
100 - 240AED 2.10AED 21.00
250 - 490AED 2.10AED 21.00
500+AED 2.048AED 20.48

Technical Document

Specifications

Type

Insulated

Length

200mm

Insulation Colour

Black, Blue, Red, White, Yellow

Material

Nickel Plated Copper

Number of Pieces

10

Country of Origin

Japan

Product details

Jump Wire

Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)