Technical Document
Specifications
Brand
SunhayatoType
Insulated
Length
70mm
Insulation Colour
Black, Blue, Red, White, Yellow
Material
Nickel Plated Copper
Country of Origin
Japan
Product details
Jump Wire
Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)
AED 21.52
AED 2.152 Each (In a Bag of 10) (ex VAT)
AED 22.60
AED 2.26 Each (In a Bag of 10) (inc. VAT)
10
AED 21.52
AED 2.152 Each (In a Bag of 10) (ex VAT)
AED 22.60
AED 2.26 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 2.152 | AED 21.52 |
50 - 90 | AED 1.838 | AED 18.38 |
100 - 240 | AED 1.68 | AED 16.80 |
250 - 490 | AED 1.628 | AED 16.28 |
500+ | AED 1.575 | AED 15.75 |
Technical Document
Specifications
Brand
SunhayatoType
Insulated
Length
70mm
Insulation Colour
Black, Blue, Red, White, Yellow
Material
Nickel Plated Copper
Country of Origin
Japan
Product details
Jump Wire
Breadboard jump wire with pins at both ends
Can be wired easily and securely.2 each of white / yellow / blue / red / black (except SYP-100)