Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
20
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
39.37 x 40.1 x 1mm
FR Material Grade
FR4
Length
39.37mm
Thickness
1mm
Width
40.1mm
Country of Origin
Japan
Product details
SOP converter board, 1 mm pitch
Converts SOP IC 1.0 mm pitch into 2.54 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 38.48
AED 38.48 Each (ex VAT)
AED 40.40
AED 40.40 Each (inc. VAT)
1
AED 38.48
AED 38.48 Each (ex VAT)
AED 40.40
AED 40.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 38.48 |
10 - 24 | AED 33.76 |
25 - 49 | AED 31.66 |
50 - 74 | AED 31.40 |
75+ | AED 31.08 |
Technical Document
Specifications
Brand
SunhayatoType
Converter Board
Number of Contacts
20
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
39.37 x 40.1 x 1mm
FR Material Grade
FR4
Length
39.37mm
Thickness
1mm
Width
40.1mm
Country of Origin
Japan
Product details
SOP converter board, 1 mm pitch
Converts SOP IC 1.0 mm pitch into 2.54 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).