Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm

RS Stock No.: 354-9435Brand: SunhayatoManufacturers Part No.: SSP-102
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

40

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

42.545 x 64.23 x 1mm

FR Material Grade

FR4

Length

42.545mm

Thickness

1mm

Width

64.23mm

Country of Origin

Japan

Product details

SOP converter board, 1 mm pitch

Converts SOP IC 1.0 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 44.52

AED 44.52 Each (ex VAT)

AED 46.75

AED 46.75 Each (inc. VAT)

SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm

AED 44.52

AED 44.52 Each (ex VAT)

AED 46.75

AED 46.75 Each (inc. VAT)

SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.52
10 - 24AED 39.01
25 - 49AED 36.59
50 - 74AED 36.22
75+AED 35.91

Technical Document

Specifications

Type

Converter Board

Number of Contacts

40

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

42.545 x 64.23 x 1mm

FR Material Grade

FR4

Length

42.545mm

Thickness

1mm

Width

64.23mm

Country of Origin

Japan

Product details

SOP converter board, 1 mm pitch

Converts SOP IC 1.0 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.