Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm

RS Stock No.: 401-8178Brand: SunhayatoManufacturers Part No.: SSP-122
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

48

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

57.24 x 22.86 x 1mm

FR Material Grade

FR4

Length

57.24mm

Thickness

1mm

Width

22.86mm

Country of Origin

Japan

Product details

SOP converter board, 1.27 mm pitch

Converts SOP IC 1.27 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 32.75

AED 32.75 Each (ex VAT)

AED 34.39

AED 34.39 Each (inc. VAT)

SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm

AED 32.75

AED 32.75 Each (ex VAT)

AED 34.39

AED 34.39 Each (inc. VAT)

SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 32.75
10 - 24AED 28.79
25 - 49AED 26.42
50+AED 26.26

Technical Document

Specifications

Type

Converter Board

Number of Contacts

48

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

57.24 x 22.86 x 1mm

FR Material Grade

FR4

Length

57.24mm

Thickness

1mm

Width

22.86mm

Country of Origin

Japan

Product details

SOP converter board, 1.27 mm pitch

Converts SOP IC 1.27 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.