SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm

RS Stock No.: 354-9384Brand: SunhayatoManufacturers Part No.: SSP-61
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

32

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

36.38 x 55.34 x 1mm

FR Material Grade

FR4

Length

36.38mm

Thickness

1mm

Width

55.34mm

Country of Origin

Japan

Product details

SOP converter board, 0.65 mm pitch

Converts SOP IC 0.65 mm pitch into 2.54 mm pitch

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

AED 41.42

AED 41.42 Each (ex VAT)

AED 43.49

AED 43.49 Each (inc. VAT)

SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm

AED 41.42

AED 41.42 Each (ex VAT)

AED 43.49

AED 43.49 Each (inc. VAT)

SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 41.42
10 - 24AED 36.44
25 - 49AED 34.07
50 - 74AED 33.86
75+AED 33.39

Technical Document

Specifications

Type

Converter Board

Number of Contacts

32

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

36.38 x 55.34 x 1mm

FR Material Grade

FR4

Length

36.38mm

Thickness

1mm

Width

55.34mm

Country of Origin

Japan

Product details

SOP converter board, 0.65 mm pitch

Converts SOP IC 0.65 mm pitch into 2.54 mm pitch

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).