SSP-62, 80 Way Double Sided Extender Board Converter Board FR4 50.17 x 84.55 x 1mm

RS Stock No.: 354-9390Brand: SunhayatoManufacturers Part No.: SSP-62
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

80

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

50.17 x 84.55 x 1mm

FR Material Grade

FR4

Length

50.17mm

Thickness

1mm

Width

84.55mm

Country of Origin

Japan

Product details

SOP converter board, 0.65 mm pitch

Converts SOP IC 0.65 mm pitch into 2.54 mm pitch

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

AED 56.38

AED 56.38 Each (ex VAT)

AED 59.20

AED 59.20 Each (inc. VAT)

SSP-62, 80 Way Double Sided Extender Board Converter Board FR4 50.17 x 84.55 x 1mm

AED 56.38

AED 56.38 Each (ex VAT)

AED 59.20

AED 59.20 Each (inc. VAT)

SSP-62, 80 Way Double Sided Extender Board Converter Board FR4 50.17 x 84.55 x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 56.38
10 - 24AED 48.98
25 - 49AED 44.78
50+AED 44.36

Technical Document

Specifications

Type

Converter Board

Number of Contacts

80

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

50.17 x 84.55 x 1mm

FR Material Grade

FR4

Length

50.17mm

Thickness

1mm

Width

84.55mm

Country of Origin

Japan

Product details

SOP converter board, 0.65 mm pitch

Converts SOP IC 0.65 mm pitch into 2.54 mm pitch

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).