Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunnex Halogen Inspection Light, 12 V ac, 20 W, Flexible Neck, 700mm Reach, 700mm Arm Length

RS Stock No.: 569-931Brand: SunnexManufacturers Part No.: 14320
View all in Machine Lights

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage Rating

12 V ac

Wattage

20 W

Arm Length

700mm

Arm Type

Flexible Neck

IP Rating

IP54

Maximum Reach

700mm

Cable Length

2m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sunnex Halogen Inspection Light, 12 V ac, 20 W, Flexible Neck, 700mm Reach, 700mm Arm Length

P.O.A.

Sunnex Halogen Inspection Light, 12 V ac, 20 W, Flexible Neck, 700mm Reach, 700mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage Rating

12 V ac

Wattage

20 W

Arm Length

700mm

Arm Type

Flexible Neck

IP Rating

IP54

Maximum Reach

700mm

Cable Length

2m

You may be interested in