Sunon Axial Fan, 230 V ac, ac Operation, 95/115cfm, 22/21W, 0.14/0.12A Max, 120 x 120 x 38mm
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
22/21W
Width
120mm
Depth
38mm
Maximum Current
0.14/0.12A
Dimensions
120 x 120 x 38mm
Air Flow
95/115cfm
Distrelec Product Id
30148045
Country of Origin
China
AED 98.70
AED 98.70 Each (ex VAT)
AED 103.64
AED 103.64 Each (inc. VAT)
1
AED 98.70
AED 98.70 Each (ex VAT)
AED 103.64
AED 103.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
22/21W
Width
120mm
Depth
38mm
Maximum Current
0.14/0.12A
Dimensions
120 x 120 x 38mm
Air Flow
95/115cfm
Distrelec Product Id
30148045
Country of Origin
China