Sunon DP Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 21W, 120mA Max, 120 x 120 x 38mm

Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
21W
Maximum Current
120mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
161.4m³/h
Noise Level
49dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
Sunon DP Series Sleeve Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.
AED 131.62
AED 131.62 Each (ex VAT)
AED 138.20
AED 138.20 Each (inc. VAT)
1
AED 131.62
AED 131.62 Each (ex VAT)
AED 138.20
AED 138.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 131.62 |
5 - 9 | AED 124.32 |
10 - 24 | AED 121.48 |
25 - 49 | AED 115.97 |
50+ | AED 105.68 |
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
21W
Maximum Current
120mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
161.4m³/h
Noise Level
49dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
Sunon DP Series Sleeve Bearing AC Axial Fans
From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.
With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.
Features and Benefits
• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant
Applications
This sturdy and low maintenance range of fans are suitable for a variety of applications.
• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment
FAQ
Q: What are the advantages of DP Series fans?
A: With low maintenance and power consumption, this range of fans are cost effective and reliable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are there compatible accessories available for these fans?
A: There are finger guards (544-0548 and 111-8339) available for this fan.