Technical Document
Specifications
Brand
SunonSupply Voltage
220 → 240 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
10W
Maximum Current
60mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
122m³/h
Noise Level
37dB
Fan Speed
2150rpm
Bearing Type
Ball
You may be interested in
Sunon DP Series Axial Fan, 230 V ac, AC Operation, 122.4m³/h, 10W, 60mA Max, 120 x 120 x 38mmBrand: Sunon
AED 117.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 220 → 240 V ac, AC Operation, 122m³/h, 10W, 60mA Max, 120 x 120 x 38mm
1
P.O.A.
Sunon Axial Fan, 220 → 240 V ac, AC Operation, 122m³/h, 10W, 60mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon DP Series Axial Fan, 230 V ac, AC Operation, 122.4m³/h, 10W, 60mA Max, 120 x 120 x 38mmBrand: Sunon
AED 117.75Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
220 → 240 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
10W
Maximum Current
60mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
122m³/h
Noise Level
37dB
Fan Speed
2150rpm
Bearing Type
Ball
You may be interested in
Sunon DP Series Axial Fan, 230 V ac, AC Operation, 122.4m³/h, 10W, 60mA Max, 120 x 120 x 38mmBrand: Sunon
AED 117.75Each (ex VAT)