Sunon Axial Fan, 12 V dc, dc Operation, 8.2cfm, 1.14W, 95mA Max, 40 x 40 x 10mm
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.14W
Width
40mm
Depth
10mm
Maximum Current
95mA
Dimensions
40 x 40 x 10mm
Air Flow
8.2cfm
Country of Origin
China
AED 17.43
AED 17.43 Each (ex VAT)
AED 18.30
AED 18.30 Each (inc. VAT)
1
AED 17.43
AED 17.43 Each (ex VAT)
AED 18.30
AED 18.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.14W
Width
40mm
Depth
10mm
Maximum Current
95mA
Dimensions
40 x 40 x 10mm
Air Flow
8.2cfm
Country of Origin
China