Sunon EE Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mm

Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
5W
Width
120mm
Depth
25mm
Maximum Current
207mA
Air Flow
184m³/h
Dimensions
120 x 120 x 25mm
Noise Level
44.5dB
Fan Speed
3100rpm
Bearing Type
Ball
Product details
Sunon E Series Maglev DC Axial Fan, Ball Bearing
From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
Features and Benefits
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.
• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
AED 69.72
AED 69.72 Each (ex VAT)
AED 73.21
AED 73.21 Each (inc. VAT)
1
AED 69.72
AED 69.72 Each (ex VAT)
AED 73.21
AED 73.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 69.72 |
5 - 9 | AED 65.73 |
10 - 24 | AED 64.00 |
25 - 49 | AED 61.00 |
50+ | AED 55.12 |
Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
5W
Width
120mm
Depth
25mm
Maximum Current
207mA
Air Flow
184m³/h
Dimensions
120 x 120 x 25mm
Noise Level
44.5dB
Fan Speed
3100rpm
Bearing Type
Ball
Product details
Sunon E Series Maglev DC Axial Fan, Ball Bearing
From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
Features and Benefits
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.
• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.