Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon FG-04 Series Steel Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm

RS Stock No.: 544-0374Brand: SunonManufacturers Part No.: FG-04
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

Sunon

Fan Size

40mm

External Dimensions

40 x 40mm

Material

Steel

Screw Hole Spacing

32mm

External Height

40mm

External Width

40mm

Series

FG-04

Country of Origin

China

Product details

Axial Fan Finger Guards

Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points

Stock information temporarily unavailable.

AED 33.34

AED 33.34 Each (ex VAT)

AED 35.01

AED 35.01 Each (inc. VAT)

Sunon FG-04 Series Steel Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm

AED 33.34

AED 33.34 Each (ex VAT)

AED 35.01

AED 35.01 Each (inc. VAT)

Sunon FG-04 Series Steel Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 33.34
10 - 24AED 29.45
25 - 49AED 25.62
50 - 99AED 21.58
100+AED 20.79

Technical Document

Specifications

Brand

Sunon

Fan Size

40mm

External Dimensions

40 x 40mm

Material

Steel

Screw Hole Spacing

32mm

External Height

40mm

External Width

40mm

Series

FG-04

Country of Origin

China

Product details

Axial Fan Finger Guards

Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points