Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 12 V dc, DC Operation, 5.4cfm, 380mW, 38mA Max, IP20, 40 x 40 x 10mm

RS Stock No.: 202-5378Brand: SunonManufacturers Part No.: HA40101V4-1000U-A99Distrelec Article No.: 30148109
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

380mW

Width

40mm

Depth

10mm

Maximum Current

38mA

Dimensions

40 x 40 x 10mm

Air Flow

5.4cfm

IP Rating

IP20

Distrelec Product Id

30148109

Country of Origin

China

Stock information temporarily unavailable.

AED 20.79

AED 20.79 Each (ex VAT)

AED 21.83

AED 21.83 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, DC Operation, 5.4cfm, 380mW, 38mA Max, IP20, 40 x 40 x 10mm

AED 20.79

AED 20.79 Each (ex VAT)

AED 21.83

AED 21.83 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, DC Operation, 5.4cfm, 380mW, 38mA Max, IP20, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 20.79
5 - 9AED 19.53
10 - 24AED 19.00
25 - 49AED 18.06
50+AED 17.12

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

380mW

Width

40mm

Depth

10mm

Maximum Current

38mA

Dimensions

40 x 40 x 10mm

Air Flow

5.4cfm

IP Rating

IP20

Distrelec Product Id

30148109

Country of Origin

China