Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 12 V dc, DC Operation, 12.7cfm, 270mW, 29mA Max, IP20, 60 x 60 x 15mm

RS Stock No.: 202-5381Brand: SunonManufacturers Part No.: HA60151V4-1000U-A99Distrelec Article No.: 30133995
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

270mW

Width

60mm

Depth

15mm

Maximum Current

29mA

Dimensions

60 x 60 x 15mm

Air Flow

12.7cfm

IP Rating

IP20

Stock information temporarily unavailable.

AED 27.81

AED 27.81 Each (ex VAT)

AED 29.20

AED 29.20 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, DC Operation, 12.7cfm, 270mW, 29mA Max, IP20, 60 x 60 x 15mm

AED 27.81

AED 27.81 Each (ex VAT)

AED 29.20

AED 29.20 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, DC Operation, 12.7cfm, 270mW, 29mA Max, IP20, 60 x 60 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.81
5 - 9AED 26.16
10 - 24AED 25.49
25 - 49AED 24.20
50+AED 21.94

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

270mW

Width

60mm

Depth

15mm

Maximum Current

29mA

Dimensions

60 x 60 x 15mm

Air Flow

12.7cfm

IP Rating

IP20