Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
1.8W
Depth
15mm
Maximum Current
154mA
Dimensions
60 x 60 x 15mm
Air Flow
35.7m³/h
Termination Type
Lead Wire
Noise Level
37dB
Fan Speed
4300rpm
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
AED 70.04
AED 70.04 Each (ex VAT)
AED 73.54
AED 73.54 Each (inc. VAT)
1
AED 70.04
AED 70.04 Each (ex VAT)
AED 73.54
AED 73.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 70.04 |
5 - 9 | AED 64.36 |
10 - 24 | AED 61.64 |
25 - 49 | AED 57.49 |
50+ | AED 51.45 |
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
1.8W
Depth
15mm
Maximum Current
154mA
Dimensions
60 x 60 x 15mm
Air Flow
35.7m³/h
Termination Type
Lead Wire
Noise Level
37dB
Fan Speed
4300rpm
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting