Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.6W
Maximum Current
130mA
Depth
20mm
Dimensions
80 x 80 x 20mm
Air Flow
61.2m³/h
Noise Level
38dB
Fan Speed
3200rpm
Bearing Type
Vapo
You may be interested in
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.56W, 130mA Max, 80 x 80 x 20mmBrand: Sunon
AED 39.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.6W, 130mA Max, 80 x 80 x 20mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.6W, 130mA Max, 80 x 80 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.56W, 130mA Max, 80 x 80 x 20mmBrand: Sunon
AED 39.42Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.6W
Maximum Current
130mA
Depth
20mm
Dimensions
80 x 80 x 20mm
Air Flow
61.2m³/h
Noise Level
38dB
Fan Speed
3200rpm
Bearing Type
Vapo
You may be interested in
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.56W, 130mA Max, 80 x 80 x 20mmBrand: Sunon
AED 39.42Each (ex VAT)