Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
70mm
AC or DC Operation
AC
Width
70mm
Power Consumption
4.4W
Depth
25mm
Maximum Current
220mA
Dimensions
70 x 70 x 25mm
Air Flow
49.3m³/h
Noise Level
31dB
Fan Speed
3900rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 30.6m³/h, 4.4W, 211mA Max, 60 x 60 x 25mmBrand: Sunon
AED 114.83Each (ex VAT)
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 69.7m³/h, 4.6W, 225mA Max, 80 x 80 x 25mmBrand: Sunon
AED 131.08Each (ex VAT)
AED 137.97
AED 137.97 Each (ex VAT)
AED 144.87
AED 144.87 Each (inc. VAT)
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 49.3m³/h, 4.4W, 220mA Max, 70 x 70 x 25mm
1
AED 137.97
AED 137.97 Each (ex VAT)
AED 144.87
AED 144.87 Each (inc. VAT)
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 49.3m³/h, 4.4W, 220mA Max, 70 x 70 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 137.97 |
5 - 9 | AED 126.94 |
10 - 24 | AED 121.43 |
25 - 49 | AED 114.61 |
50+ | AED 102.69 |
You may be interested in

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 30.6m³/h, 4.4W, 211mA Max, 60 x 60 x 25mmBrand: Sunon
AED 114.83Each (ex VAT)
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 69.7m³/h, 4.6W, 225mA Max, 80 x 80 x 25mmBrand: Sunon
AED 131.08Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
70mm
AC or DC Operation
AC
Width
70mm
Power Consumption
4.4W
Depth
25mm
Maximum Current
220mA
Dimensions
70 x 70 x 25mm
Air Flow
49.3m³/h
Noise Level
31dB
Fan Speed
3900rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 30.6m³/h, 4.4W, 211mA Max, 60 x 60 x 25mmBrand: Sunon
AED 114.83Each (ex VAT)
Sunon MA Series Axial Fan, 230 V ac, AC Operation, 69.7m³/h, 4.6W, 225mA Max, 80 x 80 x 25mmBrand: Sunon
AED 131.08Each (ex VAT)