Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
800mW
Depth
20mm
Maximum Current
33mA
Dimensions
40 x 40 x 20mm
Air Flow
7.7cfm
Termination Type
Lead Wire
Noise Level
21dB
Fan Speed
6200rpm
Direction of Curve
Forward
Bearing Type
Vapo
Country of Origin
China
You may be interested in
ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 10m³/h, 1W, 42mA Max, IP20, 40 x 40 x 20mmBrand: ebm-papst
AED 97.90Each (ex VAT)
P.O.A.
Sunon MB Series Axial Fan, 24 V dc, DC Operation, 7.7cfm, 800mW, 33mA Max, 40 x 40 x 20mm
1
P.O.A.
Sunon MB Series Axial Fan, 24 V dc, DC Operation, 7.7cfm, 800mW, 33mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 10m³/h, 1W, 42mA Max, IP20, 40 x 40 x 20mmBrand: ebm-papst
AED 97.90Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
800mW
Depth
20mm
Maximum Current
33mA
Dimensions
40 x 40 x 20mm
Air Flow
7.7cfm
Termination Type
Lead Wire
Noise Level
21dB
Fan Speed
6200rpm
Direction of Curve
Forward
Bearing Type
Vapo
Country of Origin
China
You may be interested in
ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 10m³/h, 1W, 42mA Max, IP20, 40 x 40 x 20mmBrand: ebm-papst
AED 97.90Each (ex VAT)