Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 12 V dc, dc Operation, 108.2cfm, 5W, 207mA Max, 120 x 120 x 25mm

RS Stock No.: 288-4885Brand: SunonManufacturers Part No.: MEC0252V1-000U-A99Distrelec Article No.: 30148112
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

5W

Width

120mm

Depth

25mm

Maximum Current

207mA

Dimensions

120 x 120 x 25mm

Air Flow

108.2cfm

Distrelec Product Id

30148112

Country of Origin

China

Stock information temporarily unavailable.

AED 89.62

AED 89.62 Each (ex VAT)

AED 94.10

AED 94.10 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 108.2cfm, 5W, 207mA Max, 120 x 120 x 25mm

AED 89.62

AED 89.62 Each (ex VAT)

AED 94.10

AED 94.10 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 108.2cfm, 5W, 207mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

5W

Width

120mm

Depth

25mm

Maximum Current

207mA

Dimensions

120 x 120 x 25mm

Air Flow

108.2cfm

Distrelec Product Id

30148112

Country of Origin

China