Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 5 V dc, dc Operation, 6.2m³/h, 420mW, 83mA Max, 30 x 30 x 6mm

RS Stock No.: 288-4892Brand: SunonManufacturers Part No.: MF30060V2-1000U-A99Distrelec Article No.: 30148128
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

5 V dc

Height

30mm

AC or DC Operation

DC

Power Consumption

420mW

Width

30mm

Depth

6mm

Maximum Current

83mA

Dimensions

30 x 30 x 6mm

Air Flow

6.2m³/h

Country of Origin

China

Stock information temporarily unavailable.

AED 55.72

AED 55.72 Each (ex VAT)

AED 58.51

AED 58.51 Each (inc. VAT)

Sunon Axial Fan, 5 V dc, dc Operation, 6.2m³/h, 420mW, 83mA Max, 30 x 30 x 6mm

AED 55.72

AED 55.72 Each (ex VAT)

AED 58.51

AED 58.51 Each (inc. VAT)

Sunon Axial Fan, 5 V dc, dc Operation, 6.2m³/h, 420mW, 83mA Max, 30 x 30 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

5 V dc

Height

30mm

AC or DC Operation

DC

Power Consumption

420mW

Width

30mm

Depth

6mm

Maximum Current

83mA

Dimensions

30 x 30 x 6mm

Air Flow

6.2m³/h

Country of Origin

China