Sunon Axial Fan, 5 V dc, DC Operation, 7.2cfm, 680mW, 156mA Max, IP20, 35 x 35 x 10mm
RS Stock No.: 202-5396Brand: SunonManufacturers Part No.: MF35100V1-1000U-A99Distrelec Article No.: 30148141

Technical Document
Specifications
Brand
SunonSupply Voltage
5 V dc
Height
35mm
AC or DC Operation
DC
Power Consumption
680mW
Width
35mm
Depth
10mm
Maximum Current
156mA
Dimensions
35 x 35 x 10mm
Air Flow
7.2cfm
IP Rating
IP20
Country of Origin
China
You may be interested in
Sunon MC Series Axial Fan, 5 V dc, DC Operation, 12m³/h, 750mW, 150mA Max, 35 x 35 x 10mmBrand: Sunon
P.O.A.Each (ex VAT)
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Sunon Axial Fan, 5 V dc, DC Operation, 7.2cfm, 680mW, 156mA Max, IP20, 35 x 35 x 10mm
1
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Sunon Axial Fan, 5 V dc, DC Operation, 7.2cfm, 680mW, 156mA Max, IP20, 35 x 35 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 42.52 |
5 - 9 | AED 39.16 |
10 - 24 | AED 37.48 |
25 - 49 | AED 34.91 |
50+ | AED 31.18 |
You may be interested in
Sunon MC Series Axial Fan, 5 V dc, DC Operation, 12m³/h, 750mW, 150mA Max, 35 x 35 x 10mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
5 V dc
Height
35mm
AC or DC Operation
DC
Power Consumption
680mW
Width
35mm
Depth
10mm
Maximum Current
156mA
Dimensions
35 x 35 x 10mm
Air Flow
7.2cfm
IP Rating
IP20
Country of Origin
China
You may be interested in
Sunon MC Series Axial Fan, 5 V dc, DC Operation, 12m³/h, 750mW, 150mA Max, 35 x 35 x 10mmBrand: Sunon
P.O.A.Each (ex VAT)