Sunon Axial Fan, 12 V dc, DC Operation, 41cfm, 1.44W, 138mA Max, IP20, 80 x 80 x 25mm

Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.44W
Width
80mm
Depth
25mm
Maximum Current
138mA
Dimensions
80 x 80 x 25mm
Air Flow
41cfm
IP Rating
IP20
Country of Origin
China
AED 23.23
AED 23.23 Each (ex VAT)
AED 24.39
AED 24.39 Each (inc. VAT)
1
AED 23.23
AED 23.23 Each (ex VAT)
AED 24.39
AED 24.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 23.23 |
5 - 9 | AED 22.09 |
10 - 24 | AED 21.89 |
25 - 49 | AED 21.58 |
50+ | AED 21.42 |
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.44W
Width
80mm
Depth
25mm
Maximum Current
138mA
Dimensions
80 x 80 x 25mm
Air Flow
41cfm
IP Rating
IP20
Country of Origin
China