Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Width
92mm
Power Consumption
1.68W
Depth
25mm
Maximum Current
140mA
Dimensions
92 x 92 x 25mm
Air Flow
87.5m³/h
Termination Type
Lead Wire
Noise Level
34dB
Fan Speed
3000rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Product details
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction
AED 26.98
AED 26.98 Each (ex VAT)
AED 28.33
AED 28.33 Each (inc. VAT)
1
AED 26.98
AED 26.98 Each (ex VAT)
AED 28.33
AED 28.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 26.98 |
| 5 - 9 | AED 25.52 |
| 10 - 24 | AED 24.94 |
| 25 - 49 | AED 24.68 |
| 50+ | AED 24.52 |
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Width
92mm
Power Consumption
1.68W
Depth
25mm
Maximum Current
140mA
Dimensions
92 x 92 x 25mm
Air Flow
87.5m³/h
Termination Type
Lead Wire
Noise Level
34dB
Fan Speed
3000rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Product details
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction
