Sunon PMB Series Centrifugal Fan, 12 V dc, 35.9cfm, DC Operation, 120 x 120 x 32mm

RS Stock No.: 126-436Brand: SunonManufacturers Part No.: PMB1212PLB2-A(2).GN
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

35.9cfm

Series

PMB

Height

120mm

Width

120mm

Depth

32mm

Dimensions

120 x 120 x 32mm

Fan Speed

2500rpm

Noise Level

53.8dB(A)

Bearing Type

Ball

Mounting Hole Spacing

105 x 105mm

Maximum Current

820mA

Static Pressure

0.89in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

105mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.

Stock information temporarily unavailable.

AED 247.59

AED 247.59 Each (ex VAT)

AED 259.97

AED 259.97 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 12 V dc, 35.9cfm, DC Operation, 120 x 120 x 32mm

AED 247.59

AED 247.59 Each (ex VAT)

AED 259.97

AED 259.97 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 12 V dc, 35.9cfm, DC Operation, 120 x 120 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

35.9cfm

Series

PMB

Height

120mm

Width

120mm

Depth

32mm

Dimensions

120 x 120 x 32mm

Fan Speed

2500rpm

Noise Level

53.8dB(A)

Bearing Type

Ball

Mounting Hole Spacing

105 x 105mm

Maximum Current

820mA

Static Pressure

0.89in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

105mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.