Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon PMB Series Centrifugal Fan, 24 V dc, 13.6cfm, DC Operation, 75.7 x 75.7 x 30mm

RS Stock No.: 126-408Brand: SunonManufacturers Part No.: PMB2475PNB1-AY(2).GN
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

13.6cfm

Series

PMB

Height

75.7mm

Width

75.7mm

Depth

30mm

Dimensions

75.7 x 75.7 x 30mm

Fan Speed

3400rpm

Noise Level

43.5dB(A)

Bearing Type

Ball

Mounting Hole Spacing

61.8 x 48.2mm

Maximum Current

170mA

Static Pressure

0.60in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

48.2mm

Horizontal Hole Spacing

61.8mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.

Stock information temporarily unavailable.

AED 91.77

AED 91.77 Each (ex VAT)

AED 96.36

AED 96.36 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 24 V dc, 13.6cfm, DC Operation, 75.7 x 75.7 x 30mm

AED 91.77

AED 91.77 Each (ex VAT)

AED 96.36

AED 96.36 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 24 V dc, 13.6cfm, DC Operation, 75.7 x 75.7 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.77
5 - 9AED 82.55
10 - 24AED 73.49
25 - 49AED 69.22
50+AED 53.04

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

13.6cfm

Series

PMB

Height

75.7mm

Width

75.7mm

Depth

30mm

Dimensions

75.7 x 75.7 x 30mm

Fan Speed

3400rpm

Noise Level

43.5dB(A)

Bearing Type

Ball

Mounting Hole Spacing

61.8 x 48.2mm

Maximum Current

170mA

Static Pressure

0.60in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

48.2mm

Horizontal Hole Spacing

61.8mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.