Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 255m³/h, 11.8W, 490mA Max, 120 x 120 x 25mm

RS Stock No.: 126-379Brand: SunonManufacturers Part No.: PMD2412PTB1-A(2).GNDistrelec Article No.: 30090828
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

11.8W

Width

120mm

Maximum Current

490mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

255m³/h

Noise Level

54dB

Fan Speed

4500rpm

Bearing Type

Ball

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE

AED 230.11

AED 230.11 Each (ex VAT)

AED 241.62

AED 241.62 Each (inc. VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 255m³/h, 11.8W, 490mA Max, 120 x 120 x 25mm

AED 230.11

AED 230.11 Each (ex VAT)

AED 241.62

AED 241.62 Each (inc. VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 255m³/h, 11.8W, 490mA Max, 120 x 120 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 230.11
5 - 9AED 211.63
10 - 24AED 202.81
25 - 49AED 192.46
50+AED 172.62

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

11.8W

Width

120mm

Maximum Current

490mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

255m³/h

Noise Level

54dB

Fan Speed

4500rpm

Bearing Type

Ball

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE