Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 28.9m³/h, 13.5W, 70mA Max, 80 x 80 x 25mm

RS Stock No.: 544-0655Brand: SunonManufacturers Part No.: SF23080AT/2082HSL.GNDistrelec Article No.: 30401350
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

13.5W

Maximum Current

70mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

28.9m³/h

Noise Level

33dB

Fan Speed

2750rpm

Bearing Type

Sleeve

Distrelec Product Id

30401350

Country of Origin

China

Product details

Sunon SF Series Sleeve Bearing AC Axial Fans

From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Stock information temporarily unavailable.

AED 89.15

AED 89.15 Each (ex VAT)

AED 93.61

AED 93.61 Each (inc. VAT)

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 28.9m³/h, 13.5W, 70mA Max, 80 x 80 x 25mm

AED 89.15

AED 89.15 Each (ex VAT)

AED 93.61

AED 93.61 Each (inc. VAT)

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 28.9m³/h, 13.5W, 70mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 89.15
5 - 9AED 83.95
10 - 24AED 81.80
25 - 49AED 77.90
50+AED 70.45

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

13.5W

Maximum Current

70mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

28.9m³/h

Noise Level

33dB

Fan Speed

2750rpm

Bearing Type

Sleeve

Distrelec Product Id

30401350

Country of Origin

China

Product details

Sunon SF Series Sleeve Bearing AC Axial Fans

From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.