Sunon SP Series Axial Fan, 115 V ac, AC Operation, 161.4m³/h, 20W, 240mA Max, 120 x 120 x 38mm

Technical Document
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
20W
Maximum Current
240mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
161.4m³/h
Noise Level
49dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Product details
Sunon SP Series Sleeve Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC sleeve bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
AED 189.37
AED 189.37 Each (ex VAT)
AED 198.84
AED 198.84 Each (inc. VAT)
1
AED 189.37
AED 189.37 Each (ex VAT)
AED 198.84
AED 198.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 189.37 |
| 5 - 9 | AED 178.34 |
| 10 - 24 | AED 173.83 |
| 25 - 49 | AED 165.64 |
| 50+ | AED 150.04 |
Technical Document
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
20W
Maximum Current
240mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
161.4m³/h
Noise Level
49dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Product details
Sunon SP Series Sleeve Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC sleeve bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.