Technical Document
Specifications
Brand
Sure24Indoor/Outdoor
Indoor
Analogue/Network
Analogue
Maximum Resolution
752 x 582pixels
Power Over Ethernet
No
Vandal Resistant
No
IR
No
Focal Length
3.7mm
Sensor Type
1/3 in Sony B/W CCD
Depth
150 mm
Width
15mm
Country of Origin
Taiwan, Province Of China
Product details
CAM3011 Mini Remote Head Cam
Mono 1/3in. CCD remote head camera prefect for covert operations cone lens 3.7mm - Easily built into hide. Audio built in (separate cable) with very low power of 100mA. Perfect for trap cars and houses. Easily built into your own hides
Miniature remote head camera
Extreme low light
High Resolution
Low power consumption
Horizontal Resolution: 600 TVL
AED 534.92
AED 534.92 Each (ex VAT)
AED 561.67
AED 561.67 Each (inc. VAT)
1
AED 534.92
AED 534.92 Each (ex VAT)
AED 561.67
AED 561.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sure24Indoor/Outdoor
Indoor
Analogue/Network
Analogue
Maximum Resolution
752 x 582pixels
Power Over Ethernet
No
Vandal Resistant
No
IR
No
Focal Length
3.7mm
Sensor Type
1/3 in Sony B/W CCD
Depth
150 mm
Width
15mm
Country of Origin
Taiwan, Province Of China
Product details
CAM3011 Mini Remote Head Cam
Mono 1/3in. CCD remote head camera prefect for covert operations cone lens 3.7mm - Easily built into hide. Audio built in (separate cable) with very low power of 100mA. Perfect for trap cars and houses. Easily built into your own hides
Miniature remote head camera
Extreme low light
High Resolution
Low power consumption
Horizontal Resolution: 600 TVL