Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sure24 4 W UV Light Bulb, length 394 mm

RS Stock No.: 625-233Brand: Sure24
brand-logo
View all in UV Light Bulbs

Technical Document

Specifications

Brand

Sure24

Wattage

4 W

Length

394 mm

Series

SCH019

Country of Origin

China

Product details

Ultra-violet Scanner

The special "invisible" marks made from UV security pens can only be seen and checked under ultra-violet light. This UV scanner lamp provides a fluorescent blue light to view UV security marks, ensuring definite identification of ownership.

Hand held
Easy to use
Large area coverage
Durable
Easy to carry
Police recommended

The lamp detects forged currency and credit cards, which are marked with secret UV symbols only visible under a UV Lamp

Property Protection

You may be interested in
SELECTADNA UV Light
P.O.A.Each (ex VAT)
SELECTADNA UV Light
P.O.A.Each (ex VAT)
SELECTADNA UV Light
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 88.88

AED 88.88 Each (ex VAT)

AED 93.32

AED 93.32 Each (inc. VAT)

Sure24 4 W UV Light Bulb, length 394 mm

AED 88.88

AED 88.88 Each (ex VAT)

AED 93.32

AED 93.32 Each (inc. VAT)

Sure24 4 W UV Light Bulb, length 394 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SELECTADNA UV Light
P.O.A.Each (ex VAT)
SELECTADNA UV Light
P.O.A.Each (ex VAT)
SELECTADNA UV Light
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Sure24

Wattage

4 W

Length

394 mm

Series

SCH019

Country of Origin

China

Product details

Ultra-violet Scanner

The special "invisible" marks made from UV security pens can only be seen and checked under ultra-violet light. This UV scanner lamp provides a fluorescent blue light to view UV security marks, ensuring definite identification of ownership.

Hand held
Easy to use
Large area coverage
Durable
Easy to carry
Police recommended

The lamp detects forged currency and credit cards, which are marked with secret UV symbols only visible under a UV Lamp

Property Protection

You may be interested in
SELECTADNA UV Light
P.O.A.Each (ex VAT)
SELECTADNA UV Light
P.O.A.Each (ex VAT)
SELECTADNA UV Light
P.O.A.Each (ex VAT)