Sure24 TFT5 5in LCD CCTV Monitor

RS Stock No.: 906-4000Brand: Sure24Manufacturers Part No.: TFT5
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

Sure24

Screen Size

5in

Monitor Type

LCD

Colour or Black & White Display

Colour

Resolution

800 x 480 pixels

Video Input Connection

BNC

Country of Origin

China

Product details

Vigilant Vision 5in. BNC Monitor

Vigilant Vision TFT LCD Colour Monitor. 5 Inch Screen with a resolution of 800 x 480 and a display format of 16.9.
The monitor will start up automatically and synchronously display the video from rear view camera when you're backing your car. The monitor will close itself after backing
Scenes will cut to rear view camera automatically while you're backing the car and change back to the original scenes after that.

Display Format: 16:9
PAL/NTSC Automatic Switch
2 RCA Video Input
Video Signal Auto Detect Power On/Off
Power Supply: DC 12V

You may be interested in

AED 506.42

AED 506.42 Each (ex VAT)

AED 531.74

AED 531.74 Each (inc. VAT)

Sure24 TFT5 5in LCD CCTV Monitor

AED 506.42

AED 506.42 Each (ex VAT)

AED 531.74

AED 531.74 Each (inc. VAT)

Sure24 TFT5 5in LCD CCTV Monitor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Sure24

Screen Size

5in

Monitor Type

LCD

Colour or Black & White Display

Colour

Resolution

800 x 480 pixels

Video Input Connection

BNC

Country of Origin

China

Product details

Vigilant Vision 5in. BNC Monitor

Vigilant Vision TFT LCD Colour Monitor. 5 Inch Screen with a resolution of 800 x 480 and a display format of 16.9.
The monitor will start up automatically and synchronously display the video from rear view camera when you're backing your car. The monitor will close itself after backing
Scenes will cut to rear view camera automatically while you're backing the car and change back to the original scenes after that.

Display Format: 16:9
PAL/NTSC Automatic Switch
2 RCA Video Input
Video Signal Auto Detect Power On/Off
Power Supply: DC 12V

You may be interested in