Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sure24 Analogue Indoor CCTV Camera

RS Stock No.: 493-5073Brand: Sure24Manufacturers Part No.: VB5C6
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Sure24

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

582 x 500pixels

Power Over Ethernet

No

Vandal Resistant

No

IP Rating

IP68

Sensor Type

1/3 in HAD CCD

Focal Length

3.6mm

Height

110 mm

Diameter

32mm

Country of Origin

China

Product details

Submersible Colour Bullet Camera

1/3 in. CCD submersible camera complete with lens, bracket and 30 metres of cable
Lens: EI 3.6mm fitted
Perfect for drain inspection, ponds or extreme weather conditions
Dimensions: 105 x 28mm (dia.)
Weight: 2.2Kg (Inc. cable, bracket & PSU)

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,403.50

AED 1,403.50 Each (ex VAT)

AED 1,473.68

AED 1,473.68 Each (inc. VAT)

Sure24 Analogue Indoor CCTV Camera

AED 1,403.50

AED 1,403.50 Each (ex VAT)

AED 1,473.68

AED 1,473.68 Each (inc. VAT)

Sure24 Analogue Indoor CCTV Camera
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Sure24

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

582 x 500pixels

Power Over Ethernet

No

Vandal Resistant

No

IP Rating

IP68

Sensor Type

1/3 in HAD CCD

Focal Length

3.6mm

Height

110 mm

Diameter

32mm

Country of Origin

China

Product details

Submersible Colour Bullet Camera

1/3 in. CCD submersible camera complete with lens, bracket and 30 metres of cable
Lens: EI 3.6mm fitted
Perfect for drain inspection, ponds or extreme weather conditions
Dimensions: 105 x 28mm (dia.)
Weight: 2.2Kg (Inc. cable, bracket & PSU)

You may be interested in