Technical Document
Specifications
Brand
SuregripNumber of Axes
2
Switch Technology
Proportional Dual Axis
IP Rating
IP66
Handle Type
Button
Joystick Travel
±14 °
Terminal Type
Screw
Handle Height
14.73mm
Country of Origin
Canada
Product details
Sure Grip Dual Axis Proportional Joystick
A micro joystick from Sure Grip that features non-contact Hall Effect technology to decrease moving parts. The joystick is suitable for exposed installations and can provide an additional set of proportional outputs when installed within a control grip face plate.
IP67 above panel
Operating life of over 1000000 cycles
AED 1,196.42
AED 1,196.42 Each (ex VAT)
AED 1,256.24
AED 1,256.24 Each (inc. VAT)
1
AED 1,196.42
AED 1,196.42 Each (ex VAT)
AED 1,256.24
AED 1,256.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,196.42 |
5 - 9 | AED 1,091.16 |
10 - 14 | AED 1,003.75 |
15 - 24 | AED 961.90 |
25+ | AED 928.41 |
Technical Document
Specifications
Brand
SuregripNumber of Axes
2
Switch Technology
Proportional Dual Axis
IP Rating
IP66
Handle Type
Button
Joystick Travel
±14 °
Terminal Type
Screw
Handle Height
14.73mm
Country of Origin
Canada
Product details
Sure Grip Dual Axis Proportional Joystick
A micro joystick from Sure Grip that features non-contact Hall Effect technology to decrease moving parts. The joystick is suitable for exposed installations and can provide an additional set of proportional outputs when installed within a control grip face plate.
IP67 above panel
Operating life of over 1000000 cycles