Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SURFLEX Black Short Peaked Bump Cap, PPE Protective Material

RS Stock No.: 196-897Brand: SURFLEXManufacturers Part No.: AIRC01V03STR
View all in Bump Caps

Technical Document

Specifications

Brand

SURFLEX

Colour

Black

Peak Type

Short

Adjustable

Yes

Protective Material

PPE

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm

Stock information temporarily unavailable.

AED 122.85

AED 122.85 Each (ex VAT)

AED 128.99

AED 128.99 Each (inc. VAT)

SURFLEX Black Short Peaked Bump Cap, PPE Protective Material

AED 122.85

AED 122.85 Each (ex VAT)

AED 128.99

AED 128.99 Each (inc. VAT)

SURFLEX Black Short Peaked Bump Cap, PPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SURFLEX

Colour

Black

Peak Type

Short

Adjustable

Yes

Protective Material

PPE

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm