Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SURFLEX Orange Standard Peak Bump Cap, PPE Protective Material

RS Stock No.: 196-905Brand: SURFLEXManufacturers Part No.: AIRC06V05STR
View all in Bump Caps

Technical Document

Specifications

Brand

SURFLEX

Colour

Orange

Peak Type

Standard

Adjustable

Yes

Protective Material

PPE

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm

Stock information temporarily unavailable.

AED 133.09

AED 133.09 Each (ex VAT)

AED 139.74

AED 139.74 Each (inc. VAT)

SURFLEX Orange Standard Peak Bump Cap, PPE Protective Material

AED 133.09

AED 133.09 Each (ex VAT)

AED 139.74

AED 139.74 Each (inc. VAT)

SURFLEX Orange Standard Peak Bump Cap, PPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SURFLEX

Colour

Orange

Peak Type

Standard

Adjustable

Yes

Protective Material

PPE

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm