Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Swann-Morton Carbon Steel Scalpel Blade, 10A, 100 per Package

RS Stock No.: 847-7593Brand: Swann-MortonManufacturers Part No.: 0102
brand-logo
View all in Knife Blades

Technical Document

Specifications

Blade Size

10A

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Country of Origin

United Kingdom

Product details

Swann-Morton Carbon Steel Scalpel Blades

Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits

• Blade size marked directly onto scalpel for easy identification of the right blade
• Designed to fit into any standard scalpel handle for ease and convenience
• Manufactured from Carbon Steel for a strong reliable edge

Application Information

Design
Craft work
Prototyping and model production

You may be interested in
RS PRO Carbon Steel Diagonal, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 126.74

AED 126.74 1 Box of 100 (ex VAT)

AED 133.08

AED 133.08 1 Box of 100 (inc. VAT)

Swann-Morton Carbon Steel Scalpel Blade, 10A, 100 per Package

AED 126.74

AED 126.74 1 Box of 100 (ex VAT)

AED 133.08

AED 133.08 1 Box of 100 (inc. VAT)

Swann-Morton Carbon Steel Scalpel Blade, 10A, 100 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Carbon Steel Diagonal, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Blade Size

10A

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Country of Origin

United Kingdom

Product details

Swann-Morton Carbon Steel Scalpel Blades

Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits

• Blade size marked directly onto scalpel for easy identification of the right blade
• Designed to fit into any standard scalpel handle for ease and convenience
• Manufactured from Carbon Steel for a strong reliable edge

Application Information

Design
Craft work
Prototyping and model production

You may be interested in
RS PRO Carbon Steel Diagonal, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)