Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Swann-Morton 154 mm Craft Knife, SM01 Blade

RS Stock No.: 847-7647Brand: Swann-MortonManufacturers Part No.: 4308
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Knife Type

Craft Knife

Number of Pieces

1

Blade Size

SM01

Overall Length

154 mm

Handle Material

Plastic

Country of Origin

United Kingdom

Product details

Swan-Morton Retractable Trimming Knife and Blades

A professional heavy duty trimming knife that offers easy blade changes on the various shaped surgical style blades it can hold. It also benefits from a retractable blade that uses audible clicks to indicate mid and rear safety positions.

Knife Handle

• Swann-Morton PCABS Retractable Craft Knife, 154 mm = RS Stock no: 847-7647
• Blades are not included

Compatible Blades

• SM 01 = RS stock no: 847-7641
• SM 03
• SM 04 = RS stock no: 847-7657
• SM 01B = RS stock no: 847-7666
• SM 03B = RS stock no: 847-7669

Blade Features & Benefits

• Blades are heavy duty carbon steel surgical style
• Blades are individually wrapped in V.P.I paper

Stock information temporarily unavailable.

AED 287.80

AED 287.80 1 Box of 10 (ex VAT)

AED 302.19

AED 302.19 1 Box of 10 (inc. VAT)

Swann-Morton 154 mm Craft Knife, SM01 Blade

AED 287.80

AED 287.80 1 Box of 10 (ex VAT)

AED 302.19

AED 302.19 1 Box of 10 (inc. VAT)

Swann-Morton 154 mm Craft Knife, SM01 Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Knife Type

Craft Knife

Number of Pieces

1

Blade Size

SM01

Overall Length

154 mm

Handle Material

Plastic

Country of Origin

United Kingdom

Product details

Swan-Morton Retractable Trimming Knife and Blades

A professional heavy duty trimming knife that offers easy blade changes on the various shaped surgical style blades it can hold. It also benefits from a retractable blade that uses audible clicks to indicate mid and rear safety positions.

Knife Handle

• Swann-Morton PCABS Retractable Craft Knife, 154 mm = RS Stock no: 847-7647
• Blades are not included

Compatible Blades

• SM 01 = RS stock no: 847-7641
• SM 03
• SM 04 = RS stock no: 847-7657
• SM 01B = RS stock no: 847-7666
• SM 03B = RS stock no: 847-7669

Blade Features & Benefits

• Blades are heavy duty carbon steel surgical style
• Blades are individually wrapped in V.P.I paper