Victorinox Swiss Champ Straight, Multitool Knife, 91mm Closed Length, 185g
Technical Document
Specifications
Brand
Swiss Army KnifeBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
91mm
Blade Type
Straight
Retractable
Yes
Series
Swiss Champ
Weight
185g
Country of Origin
Switzerland
Product details
Swiss Army Knife
Manufactured from high quality stainless steel and fitted with an attachment eye.,Type A: Large blade, small blade, corkscrew, can opener with small screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, wood saw, fish scaler with hook disgorger, metric/imperial rule, nail file with metal file, nail cleaner, metal saw, fine screwdriver, key ring, tweezers, toothpick, chisel, pliers with wire cutters, mini-screwdriver, ballpoint pen.,Type B: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, wood saw, chisel, nail file with metal file, nail cleaner, metal saw, fine screwdriver, pliers with wire cutters, key ring, tweezers, toothpick.,Type C: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, key ring, tweezers, toothpick.
AED 619.20
AED 619.20 Each (ex VAT)
AED 650.16
AED 650.16 Each (inc. VAT)
1
AED 619.20
AED 619.20 Each (ex VAT)
AED 650.16
AED 650.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Swiss Army KnifeBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
91mm
Blade Type
Straight
Retractable
Yes
Series
Swiss Champ
Weight
185g
Country of Origin
Switzerland
Product details
Swiss Army Knife
Manufactured from high quality stainless steel and fitted with an attachment eye.,Type A: Large blade, small blade, corkscrew, can opener with small screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, wood saw, fish scaler with hook disgorger, metric/imperial rule, nail file with metal file, nail cleaner, metal saw, fine screwdriver, key ring, tweezers, toothpick, chisel, pliers with wire cutters, mini-screwdriver, ballpoint pen.,Type B: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, wood saw, chisel, nail file with metal file, nail cleaner, metal saw, fine screwdriver, pliers with wire cutters, key ring, tweezers, toothpick.,Type C: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, key ring, tweezers, toothpick.