Swiss Army Knife Victorinox SwissTool, Multitool Knife, 115mm Closed Length, 187.0g

RS Stock No.: 689-9926Brand: Swiss Army KnifeManufacturers Part No.: 30238L
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

115mm

Series

Victorinox SwissTool

Weight

187.0g

Country of Origin

Switzerland

Product details

Victorinox SwissTool Spirit Plus Bitwrench

Pocket tool kit
Swiss made
Functional, versatile and durable multitool
Lockable Features include

Features include:

Needle nose Pliers, Screwdriver 2mm
Can Opener with Screwdriver 3mm
Wire cutter (for thin and soft wire up to 40 HRc)
Bottle Opener, Crate Opener with Screwdriver 6mm & Wire Bender
Spirit combi-edge blade
Scissors, Metal File and Metal Saw, Wood Saw
Reamer and Punch and Multi Purpose Hook
Philips Screwdriver PH1; PH2
Chisel/Scraper with Cable Cover Cutter Lengthwise
Wire Stripper; Scraper and Cable Cover Cutter Circular
Coupling for Corkscrew, Lanyard Hole, ten individual Springs

Supplied with

Leather case with bitwrench, mini screwdriver, cockscrew & bit set ( H3; H4; PH0; PH3; T10; T15).

Stock information temporarily unavailable.

AED 916.86

AED 916.86 Each (ex VAT)

AED 962.70

AED 962.70 Each (inc. VAT)

Swiss Army Knife Victorinox SwissTool, Multitool Knife, 115mm Closed Length, 187.0g

AED 916.86

AED 916.86 Each (ex VAT)

AED 962.70

AED 962.70 Each (inc. VAT)

Swiss Army Knife Victorinox SwissTool, Multitool Knife, 115mm Closed Length, 187.0g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

115mm

Series

Victorinox SwissTool

Weight

187.0g

Country of Origin

Switzerland

Product details

Victorinox SwissTool Spirit Plus Bitwrench

Pocket tool kit
Swiss made
Functional, versatile and durable multitool
Lockable Features include

Features include:

Needle nose Pliers, Screwdriver 2mm
Can Opener with Screwdriver 3mm
Wire cutter (for thin and soft wire up to 40 HRc)
Bottle Opener, Crate Opener with Screwdriver 6mm & Wire Bender
Spirit combi-edge blade
Scissors, Metal File and Metal Saw, Wood Saw
Reamer and Punch and Multi Purpose Hook
Philips Screwdriver PH1; PH2
Chisel/Scraper with Cable Cover Cutter Lengthwise
Wire Stripper; Scraper and Cable Cover Cutter Circular
Coupling for Corkscrew, Lanyard Hole, ten individual Springs

Supplied with

Leather case with bitwrench, mini screwdriver, cockscrew & bit set ( H3; H4; PH0; PH3; T10; T15).