Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

RS Stock No.: 453-757Brand: SwitchcraftManufacturers Part No.: 226
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Right Angle

Contact Plating

Nickel

Housing Material

Metal

Colour

Natural

No of Poles/ Way

2

Country of Origin

United States

Product details

1/4 in. 90° Jack Plugs

High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction. Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline width of only 12.7 mm makes the plug ideal for use in space restricted areas. All models are highly reliable and excellent quality.

You may be interested in
Stock information temporarily unavailable.

AED 49.14

AED 49.14 Each (ex VAT)

AED 51.60

AED 51.60 Each (inc. VAT)

Switchcraft Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

AED 49.14

AED 49.14 Each (ex VAT)

AED 51.60

AED 51.60 Each (inc. VAT)

Switchcraft Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 49.14
15 - 49AED 47.67
50 - 99AED 46.20
100+AED 44.89
You may be interested in

Technical Document

Specifications

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Right Angle

Contact Plating

Nickel

Housing Material

Metal

Colour

Natural

No of Poles/ Way

2

Country of Origin

United States

Product details

1/4 in. 90° Jack Plugs

High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction. Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline width of only 12.7 mm makes the plug ideal for use in space restricted areas. All models are highly reliable and excellent quality.

You may be interested in