Technical Document
Specifications
Brand
SwitchcraftDC Power Connector Type
DC Plug
Current Rating
5.0A
Inner Diameter
2.5mm
Body Orientation
Straight
Length
36mm
Mounting Type
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
United States
Product details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B
AED 19.00
AED 19.00 Each (ex VAT)
AED 19.95
AED 19.95 Each (inc. VAT)
1
AED 19.00
AED 19.00 Each (ex VAT)
AED 19.95
AED 19.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 19.00 |
10+ | AED 17.27 |
Technical Document
Specifications
Brand
SwitchcraftDC Power Connector Type
DC Plug
Current Rating
5.0A
Inner Diameter
2.5mm
Body Orientation
Straight
Length
36mm
Mounting Type
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
United States
Product details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B