Switchcraft, 767K DC Plug, Cable Mount, length 57mm, Tin, IP68

RS Stock No.: 878-7225Brand: SwitchcraftManufacturers Part No.: 767KS17
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Body Orientation

Straight

Length

57mm

Mounting Type

Cable Mount

IP Rating

IP68

Minimum Cable Diameter

3.2mm

Pin Diameter

2.5mm

Maximum Cable Diameter

3.8mm

Contact Plating

Tin

Contact Material

Copper Alloy

Series

767K

Country of Origin

United States

Product details

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B

Stock information temporarily unavailable.

AED 81.85

AED 81.85 Each (ex VAT)

AED 85.94

AED 85.94 Each (inc. VAT)

Switchcraft, 767K DC Plug, Cable Mount, length 57mm, Tin, IP68

AED 81.85

AED 81.85 Each (ex VAT)

AED 85.94

AED 85.94 Each (inc. VAT)

Switchcraft, 767K DC Plug, Cable Mount, length 57mm, Tin, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Body Orientation

Straight

Length

57mm

Mounting Type

Cable Mount

IP Rating

IP68

Minimum Cable Diameter

3.2mm

Pin Diameter

2.5mm

Maximum Cable Diameter

3.8mm

Contact Plating

Tin

Contact Material

Copper Alloy

Series

767K

Country of Origin

United States

Product details

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B