Technical Document
Specifications
Brand
SwitchcraftType
Adapter
Interface Type
RJ45
LAN Category
Cat5e
Shield Type
Unshielded
Length
26mm
Width
31mm
Depth
30mm
Series
EH
Product details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
AED 78.59
AED 78.59 Each (ex VAT)
AED 82.52
AED 82.52 Each (inc. VAT)
1
AED 78.59
AED 78.59 Each (ex VAT)
AED 82.52
AED 82.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 78.59 |
10 - 24 | AED 70.71 |
25 - 49 | AED 63.71 |
50 - 99 | AED 57.37 |
100+ | AED 51.50 |
Technical Document
Specifications
Brand
SwitchcraftType
Adapter
Interface Type
RJ45
LAN Category
Cat5e
Shield Type
Unshielded
Length
26mm
Width
31mm
Depth
30mm
Series
EH
Product details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill